Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNU2W822MSEJBB | |
|---|---|
DigiKey Part Number | LNU2W822MSEJBB-ND |
Manufacturer | |
Manufacturer Product Number | LNU2W822MSEJBB |
Description | CAP ALUM 8200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 24.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 34.58 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.827" (148.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2W822MSEJ | Nichicon | 1 | 493-13823-ND | $1,480.28000 | Parametric Equivalent |
| LNU2W822MSEJBN | Nichicon | 0 | LNU2W822MSEJBN-ND | $1,027.78600 | Parametric Equivalent |
| LNU2W822MTEJ | Nichicon | 0 | LNU2W822MTEJ-ND | $1,027.78600 | Parametric Equivalent |
| ALS80A822QP450 | KEMET | 109 | 399-ALS80A822QP450-ND | $1,019.96000 | Parametric Equivalent |
| ALS80C822QP450 | KEMET | 0 | ALS80C822QP450-ND | $599.39021 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,027.78600 | $10,277.86 |




