LNU2W103MSEJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $1,208.68400
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $1,208.68400
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $1,208.68400
Datasheet
LNU2W103MSEJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LNU2W103MSEJ
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNU2W103MSEJ

DigiKey Part Number
493-13824-ND
Manufacturer
Manufacturer Product Number
LNU2W103MSEJ
Description
CAP ALUM 10000UF 20% 450V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
27.3 A @ 120 Hz
Ripple Current @ High Frequency
38.22 A @ 10 kHz
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.543" Dia (90.00mm)
Height - Seated (Max)
6.614" (168.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,665.68000$1,665.68
10$1,402.52100$14,025.21
50$1,388.48020$69,424.01
Manufacturers Standard Package