LNU2W123MSEJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LNU2W123MSEJ
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNU2G153MSEJ

DigiKey Part Number
493-13809-ND
Manufacturer
Manufacturer Product Number
LNU2G153MSEJ
Description
CAP ALUM 15000UF 20% 400V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
33.5 A @ 120 Hz
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.543" Dia (90.00mm)
Height - Seated (Max)
7.795" (198.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,907.74000$1,907.74
10$1,616.63900$16,166.39
Manufacturers Standard Package