



LNU2G123MSEJ | |
---|---|
DigiKey Part Number | 493-13808-ND |
Manufacturer | |
Manufacturer Product Number | LNU2G123MSEJ |
Description | CAP ALUM 12000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 30.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 42.14 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 6.614" (168.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,617.98000 | $1,617.98 |
10 | $1,360.60400 | $13,606.04 |
50 | $1,343.86980 | $67,193.49 |