1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNR2E152MSE

DigiKey Part Number
493-7750-ND
Manufacturer
Manufacturer Product Number
LNR2E152MSE
Description
CAP ALUM 1500UF 20% 250V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3 A @ 120 Hz
Ripple Current @ High Frequency
3.6 A @ 10 kHz
Lead Spacing
0.500" (12.70mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
4.055" (103.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$212.28000$212.28
10$160.27800$1,602.78
50$138.88420$6,944.21
100$132.15980$13,215.98
500$121.28324$60,641.62
Manufacturers Standard Package