



LNR2A682MSE | |
|---|---|
DigiKey Part Number | 493-7701-ND |
Manufacturer | |
Manufacturer Product Number | LNR2A682MSE |
Description | CAP ALUM 6800UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.175 A @ 10 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 4.055" (103.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $219.76000 | $219.76 |
| 10 | $166.24700 | $1,662.47 |
| 50 | $144.24300 | $7,212.15 |
| 100 | $137.32450 | $13,732.45 |
| 500 | $126.44108 | $63,220.54 |

