LNR1V474MSE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $534.59400
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $534.59400
Datasheet
NR SERIES 173mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NR SERIES 173mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNR1V474MSE

DigiKey Part Number
493-7813-ND
Manufacturer
Manufacturer Product Number
LNR1V474MSE
Description
CAP ALUM 470000UF 20% 35V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
32.6 A @ 120 Hz
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.543" Dia (90.00mm)
Height - Seated (Max)
6.811" (173.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$801.47000$801.47
10$651.79300$6,517.93
50$604.58780$30,229.39
Manufacturers Standard Package