LNR1J473MSE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $218.55720
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $218.55720
Datasheet
47000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNR1J473MSE

DigiKey Part Number
493-7740-ND
Manufacturer
Manufacturer Product Number
LNR1J473MSE
Description
CAP ALUM 47000UF 20% 63V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
11.7 A @ 120 Hz
Ripple Current @ High Frequency
9.89 A @ 10 kHz
Lead Spacing
0.866" (22.00mm)
Size / Dimension
2.008" Dia (51.00mm)
Height - Seated (Max)
4.843" (123.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$381.64000$381.64
25$276.49560$6,912.39
50$263.46940$13,173.47
100$252.65660$25,265.66
Manufacturers Standard Package