



LNR1J104MSE | |
|---|---|
DigiKey Part Number | 493-7738-ND |
Manufacturer | |
Manufacturer Product Number | LNR1J104MSE |
Description | CAP ALUM 100000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LNR1J104MSE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 20.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 23.92 A @ 10 kHz | |
Lead Spacing | 1.126" (28.60mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 5.630" (143.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $615.95000 | $615.95 |
| 25 | $461.99560 | $11,549.89 |
| 50 | $442.94320 | $22,147.16 |
| 100 | $427.30670 | $42,730.67 |

