



LNR1J103MSE | |
|---|---|
DigiKey Part Number | 493-7775-ND |
Manufacturer | |
Manufacturer Product Number | LNR1J103MSE |
Description | CAP ALUM 10000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.715 A @ 10 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.268" (83.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $194.52000 | $194.52 |
| 10 | $146.11200 | $1,461.12 |
| 50 | $126.19840 | $6,309.92 |
| 100 | $119.93850 | $11,993.85 |
| 500 | $109.20240 | $54,601.20 |

