



LNR1H684MSE | |
|---|---|
DigiKey Part Number | 493-7776-ND |
Manufacturer | |
Manufacturer Product Number | LNR1H684MSE |
Description | CAP ALUM 680000UF 20% 50V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LNR1H684MSE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 36 A @ 120 Hz | |
Lead Spacing | 1.634" (41.50mm) | |
Size / Dimension | 3.937" Dia (100.00mm) | |
Height - Seated (Max) | 10.000" (254.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,182.56000 | $2,182.56 |
| 10 | $1,856.28300 | $18,562.83 |

