Parametric Equivalent




LNR1H153MSE | |
|---|---|
DigiKey Part Number | 493-7784-ND |
Manufacturer | |
Manufacturer Product Number | LNR1H153MSE |
Description | CAP ALUM 15000UF 20% 50V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.21 A @ 10 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.268" (83.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $196.99000 | $196.99 |
| 10 | $148.11900 | $1,481.19 |
| 50 | $127.99720 | $6,399.86 |
| 100 | $121.67080 | $12,167.08 |
| 500 | $110.85048 | $55,425.24 |


