LNR1E684MSE is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: $1,141.08000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $773.41100
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $773.41100
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $709.75900
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $709.75900
Datasheet
NR SERIES 223mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NR SERIES 223mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNR1E684MSE

DigiKey Part Number
493-7636-ND
Manufacturer
Manufacturer Product Number
LNR1E684MSE
Description
CAP ALUM 680000UF 20% 25V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
680000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
33.3 A @ 120 Hz
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.543" Dia (90.00mm)
Height - Seated (Max)
8.780" (223.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,050.93000$1,050.93
10$866.26100$8,662.61
50$824.67680$41,233.84
Manufacturers Standard Package