



LNR1E683MSE | |
---|---|
DigiKey Part Number | 493-7642-ND |
Manufacturer | |
Manufacturer Product Number | LNR1E683MSE |
Description | CAP ALUM 68000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 10.81 A @ 10 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 4.843" (123.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $216.34000 | $216.34 |
10 | $163.86600 | $1,638.66 |
50 | $142.27860 | $7,113.93 |
100 | $135.49380 | $13,549.38 |
500 | $129.75904 | $64,879.52 |