Parametric Equivalent




LNR2D683MSE | |
|---|---|
DigiKey Part Number | 493-7752-ND |
Manufacturer | |
Manufacturer Product Number | LNR2D683MSE |
Description | CAP ALUM 68000UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 22.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 27.12 A @ 10 kHz | |
Lead Spacing | 1.634" (41.50mm) | |
Size / Dimension | 3.937" Dia (100.00mm) | |
Height - Seated (Max) | 10.000" (254.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,936.16000 | $1,936.16 |
| 10 | $1,638.27400 | $16,382.74 |
| 50 | $1,575.98100 | $78,799.05 |


