



LLS2G181MELB | |
---|---|
DigiKey Part Number | 493-2576-ND |
Manufacturer | |
Manufacturer Product Number | LLS2G181MELB |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2G181MELB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.52 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.1736 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.25000 | $39.25 |
10 | $26.92400 | $269.24 |
50 | $21.82160 | $1,091.08 |
100 | $20.21300 | $2,021.30 |
500 | $17.45084 | $8,725.42 |
1,000 | $16.58228 | $16,582.28 |
2,500 | $15.65654 | $39,141.35 |
5,000 | $15.64489 | $78,224.45 |