LLS2D271MELY is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 112
Unit Price: $26.01000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $14.76820
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 888
Unit Price: $32.68000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,873
Unit Price: $20.99000
Datasheet
LLS & LKG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LLS & LKG Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS2D271MELY

DigiKey Part Number
493-2505-ND
Manufacturer
Manufacturer Product Number
LLS2D271MELY
Description
CAP ALUM 270UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS2D271MELY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.39 A @ 120 Hz
Ripple Current @ High Frequency
2.085 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$10.17244$2,543.11
Manufacturers Standard Package