



LLS2A392MELC | |
---|---|
DigiKey Part Number | 493-13929-ND |
Manufacturer | |
Manufacturer Product Number | LLS2A392MELC |
Description | CAP ALUM 3900UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2A392MELC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.61 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.3015 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.07000 | $57.07 |
10 | $40.00400 | $400.04 |
50 | $32.94260 | $1,647.13 |
200 | $28.87440 | $5,774.88 |
600 | $26.56737 | $15,940.42 |
1,000 | $25.70536 | $25,705.36 |
2,600 | $25.16330 | $65,424.58 |