



LLS2A392MELB | |
---|---|
DigiKey Part Number | 493-7311-ND |
Manufacturer | |
Manufacturer Product Number | LLS2A392MELB |
Description | CAP ALUM 3900UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2A392MELB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.67 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.3705 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.46000 | $58.46 |
10 | $41.04700 | $410.47 |
50 | $33.83760 | $1,691.88 |
200 | $29.68275 | $5,936.55 |
600 | $27.32717 | $16,396.30 |
1,000 | $26.44722 | $26,447.22 |
2,600 | $25.94742 | $67,463.29 |