



LLS2A272MELC | |
|---|---|
DigiKey Part Number | 493-16548-ND |
Manufacturer | |
Manufacturer Product Number | LLS2A272MELC |
Description | CAP ALUM 2700UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2A272MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.77 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.3355 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.37000 | $52.37 |
| 10 | $36.46200 | $364.62 |
| 50 | $29.87200 | $1,493.60 |
| 200 | $26.07080 | $5,214.16 |
| 600 | $23.91538 | $14,349.23 |
| 1,000 | $23.10998 | $23,109.98 |
| 2,600 | $21.87065 | $56,863.69 |

