



LLS1V183MELB | |
---|---|
DigiKey Part Number | 493-13924-ND |
Manufacturer | |
Manufacturer Product Number | LLS1V183MELB |
Description | CAP ALUM 18000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1V183MELB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.095 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.40000 | $40.40 |
10 | $27.74500 | $277.45 |
50 | $22.51460 | $1,125.73 |
200 | $19.49620 | $3,899.24 |
600 | $17.78448 | $10,670.69 |
1,000 | $17.14481 | $17,144.81 |
2,600 | $16.22367 | $42,181.54 |