



LLS1J562MELA | |
---|---|
DigiKey Part Number | 493-7291-ND |
Manufacturer | |
Manufacturer Product Number | LLS1J562MELA |
Description | CAP ALUM 5600UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1J562MELA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.01 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.6115 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.29000 | $42.29 |
10 | $29.16500 | $291.65 |
50 | $23.71180 | $1,185.59 |
250 | $20.16196 | $5,040.49 |
500 | $19.04558 | $9,522.79 |
1,000 | $18.11831 | $18,118.31 |
2,500 | $17.22838 | $43,070.95 |