LLS & LKx Series 25x37mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LLS & LKx Series 25x37mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS1J392MELA

DigiKey Part Number
493-7287-ND
Manufacturer
Manufacturer Product Number
LLS1J392MELA
Description
CAP ALUM 3900UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3900 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS1J392MELA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.13 A @ 120 Hz
Ripple Current @ High Frequency
3.5995 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34.81000$34.81
10$23.73800$237.38
50$19.13980$956.99
250$16.14348$4,035.87
500$15.20070$7,600.35
1,000$14.41786$14,417.86
2,500$13.58316$33,957.90
5,000$13.43019$67,150.95
Manufacturers Standard Package