10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS1H103MELC

DigiKey Part Number
493-7268-ND
Manufacturer
Manufacturer Product Number
LLS1H103MELC
Description
CAP ALUM 10000UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS1H103MELC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.92 A @ 120 Hz
Ripple Current @ High Frequency
5.658 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$54.02000$54.02
10$37.67900$376.79
50$30.91120$1,545.56
200$27.00765$5,401.53
600$24.79358$14,876.15
1,000$23.96633$23,966.33
2,600$22.69333$59,002.66
Manufacturers Standard Package