10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS1H103MELB

DigiKey Part Number
493-6156-ND
Manufacturer
Manufacturer Product Number
LLS1H103MELB
Description
CAP ALUM 10000UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS1H103MELB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.08 A @ 120 Hz
Ripple Current @ High Frequency
5.842 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$52.37000$52.37
10$36.41300$364.13
50$29.83080$1,491.54
200$26.03420$5,206.84
600$23.88085$14,328.51
1,000$23.07635$23,076.35
2,600$21.83833$56,779.66
Manufacturers Standard Package