LLG2W331MELC30 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 517
Unit Price: $88.43000
Datasheet

Direct


Rubycon
In Stock: 604
Unit Price: $76.77000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $101.73000
Datasheet

Direct


Chemi-Con
In Stock: 1,031
Unit Price: $43.93000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $46.86920
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $45.77300
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 52
Unit Price: $70.53000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 220
Unit Price: $86.46000
Datasheet

Upgrade


Chemi-Con
In Stock: 342
Unit Price: $84.41000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2,703
Unit Price: $75.46000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $57.15000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $53.96790
Datasheet
LG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LG Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LLG2W331MELC30

DigiKey Part Number
LLG2W331MELC30-ND
Manufacturer
Manufacturer Product Number
LLG2W331MELC30
Description
CAP ALUM 330UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLG2W331MELC30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.95 A @ 120 Hz
Ripple Current @ High Frequency
2.7885 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$36.49545$7,299.09
Manufacturers Standard Package