LLG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LLG Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLG2D122MELZ50

DigiKey Part Number
493-14769-ND
Manufacturer
Manufacturer Product Number
LLG2D122MELZ50
Description
CAP ALUM 1200UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLG2D122MELZ50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.81 A @ 120 Hz
Ripple Current @ High Frequency
4.215 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$45.93000$45.93
10$31.79200$317.92
50$25.94240$1,297.12
250$22.12992$5,532.48
500$20.93068$10,465.34
1,000$19.93519$19,935.19
2,500$19.10851$47,771.27
Manufacturers Standard Package