LKX2W221MESB40 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 133
Unit Price: $138.20000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $32.91640
Datasheet

Upgrade


Chemi-Con
In Stock: 562
Unit Price: $50.32000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 8,538
Unit Price: $154.98000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 80
Unit Price: $163.69000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $18.59210
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $58.73690
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 50
Unit Price: $77.45000
Datasheet

Parametric Equivalent


TDK
In Stock: 519
Unit Price: $94.30000
Datasheet

Parametric Equivalent


TDK
In Stock: 300
Unit Price: $71.61000
Datasheet

Parametric Equivalent


TDK
In Stock: 318
Unit Price: $87.07000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $42.43372
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $41.62263
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $24.09003
Datasheet
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LKX2W221MESB40

DigiKey Part Number
LKX2W221MESB40-ND
Manufacturer
Manufacturer Product Number
LKX2W221MESB40
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LKX2W221MESB40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$39.49980$7,899.96
Manufacturers Standard Package