LKX2W181MESZ50 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: $30.69468
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $33.06200
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $34.42215
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $25.17917
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $30.72720
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: $46.23000
Datasheet

Upgrade


Chemi-Con
In Stock: 200
Unit Price: $82.68000
Datasheet
Capacitor, Aluminum
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor, Aluminum
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LKX2W181MESZ50

DigiKey Part Number
493-16535-ND
Manufacturer
Manufacturer Product Number
LKX2W181MESZ50
Description
CAP ALUM 180UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LKX2W181MESZ50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
870 mA @ 120 Hz
Ripple Current @ High Frequency
1.2441 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$31.85768$7,964.42
Manufacturers Standard Package