LKX2G151MESZ30 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 316
Unit Price: $53.86000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $22.78553
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $27.75030
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $16.01310
Datasheet

Upgrade


Rubycon
In Stock: 725
Unit Price: $33.75000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $20.36330
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $41.71000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $22.79250
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 581
Unit Price: $59.45000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $28.59070
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $27.36163
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $17.39010
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $38.35000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $26.98135
Datasheet
LGN & LKX Series 22x32mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGN & LKX Series 22x32mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LKX2G151MESZ30

DigiKey Part Number
LKX2G151MESZ30-ND
Manufacturer
Manufacturer Product Number
LKX2G151MESZ30
Description
CAP ALUM 150UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LKX2G151MESZ30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$23.21084$5,802.71
Manufacturers Standard Package