LKX2E561MESA40 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: $34.64465
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $36.67155
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $29.12312
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $21.63885
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $24.30495
Datasheet
LGU & LKX Series 42x25mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGU & LKX Series 42x25mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LKX2E561MESA40

DigiKey Part Number
LKX2E561MESA40-ND
Manufacturer
Manufacturer Product Number
LKX2E561MESA40
Description
CAP ALUM 560UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LKX2E561MESA40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Ripple Current @ High Frequency
2.25 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$32.04164$8,010.41
Manufacturers Standard Package