35mmx52mm Snap-In Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35mmx52mm Snap-In Radial Can
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LGZ2W331MELC50

DigiKey Part Number
LGZ2W331MELC50-ND
Manufacturer
Manufacturer Product Number
LGZ2W331MELC50
Description
CAP ALUM 330UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 20000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.38 A @ 120 Hz
Ripple Current @ High Frequency
1.9734 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$143.24000$143.24
10$105.90500$1,059.05
50$90.54040$4,527.02
100$85.70830$8,570.83
500$78.73002$39,365.01
Manufacturers Standard Package