35mmx37mm Snap-In Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35mmx37mm Snap-In Radial Can
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LGZ2W181MELC35

DigiKey Part Number
LGZ2W181MELC35-ND
Manufacturer
Manufacturer Product Number
LGZ2W181MELC35
Description
CAP ALUM 180UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 20000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
870 mA @ 120 Hz
Ripple Current @ High Frequency
1.2441 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$97.55000$97.55
10$70.57400$705.74
50$59.42800$2,971.40
100$55.92180$5,592.18
500$49.90612$24,953.06
1,000$49.17231$49,172.31
Manufacturers Standard Package