GY Series 52mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GY Series 52mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGY1V822MELZ50

DigiKey Part Number
493-8635-ND
Manufacturer
Manufacturer Product Number
LGY1V822MELZ50
Description
CAP ALUM 8200UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGY1V822MELZ50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.4 A @ 120 Hz
Ripple Current @ High Frequency
2.76 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$38.53000$38.53
10$26.39200$263.92
50$21.37020$1,068.51
250$18.09820$4,524.55
500$17.06888$8,534.44
1,000$16.21432$16,214.32
2,500$15.30309$38,257.72
5,000$15.26338$76,316.90
Manufacturers Standard Package