GY Series 52mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GY Series 52mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGY1H562MELZ50

DigiKey Part Number
493-8658-ND
Manufacturer
Manufacturer Product Number
LGY1H562MELZ50
Description
CAP ALUM 5600UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGY1H562MELZ50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.3 A @ 120 Hz
Ripple Current @ High Frequency
2.645 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$39.84000$39.84
10$27.38000$273.80
50$22.20500$1,110.25
250$18.83252$4,708.13
500$17.77174$8,885.87
1,000$16.89091$16,890.91
2,500$15.95862$39,896.55
Manufacturers Standard Package