GY Series 32mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GY Series 32mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGY1E562MELZ30

DigiKey Part Number
493-8603-ND
Manufacturer
Manufacturer Product Number
LGY1E562MELZ30
Description
CAP ALUM 5600UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGY1E562MELZ30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.8 A @ 120 Hz
Ripple Current @ High Frequency
2.07 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.26000$27.26
10$18.31100$183.11
50$14.61060$730.53
250$12.19628$3,049.07
500$11.43628$5,718.14
1,000$10.80485$10,804.85
2,500$10.13162$25,329.05
5,000$9.78707$48,935.35
Manufacturers Standard Package