LGY1C393MELC40 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 649
Unit Price: $60.76000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $32.77130
Datasheet

Similar


Nichicon
In Stock: 71
Unit Price: $66.27000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $23.47057
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $24.39864
Datasheet
39000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGY1C393MELC40

DigiKey Part Number
493-8600-ND
Manufacturer
Manufacturer Product Number
LGY1C393MELC40
Description
CAP ALUM 39000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
39000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGY1C393MELC40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.3 A @ 120 Hz
Ripple Current @ High Frequency
4.945 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$72.84000$72.84
10$51.66400$516.64
50$42.91620$2,145.81
200$37.87520$7,575.04
600$35.01852$21,011.11
1,000$33.95126$33,951.26
Manufacturers Standard Package