GY Series 27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GY Series 27mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGY1C103MELA25

DigiKey Part Number
493-8581-ND
Manufacturer
Manufacturer Product Number
LGY1C103MELA25
Description
CAP ALUM 10000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGY1C103MELA25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.2 A @ 120 Hz
Ripple Current @ High Frequency
2.53 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$30.22000$30.22
10$20.41300$204.13
50$16.35460$817.73
250$13.71204$3,428.01
500$12.88010$6,440.05
1,000$12.18931$12,189.31
2,500$11.45257$28,631.42
5,000$11.17399$55,869.95
Manufacturers Standard Package