



LGU2F181MELY | |
---|---|
DigiKey Part Number | 493-8488-ND |
Manufacturer | |
Manufacturer Product Number | LGU2F181MELY |
Description | CAP ALUM 180UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2F181MELY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 315 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.287 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.21000 | $36.21 |
10 | $24.74000 | $247.40 |
50 | $19.98560 | $999.28 |
250 | $16.88444 | $4,221.11 |
500 | $15.90898 | $7,954.49 |
1,000 | $15.09896 | $15,098.96 |
2,500 | $14.23508 | $35,587.70 |
5,000 | $14.12474 | $70,623.70 |