



LGU2A272MELB | |
---|---|
DigiKey Part Number | 493-8478-ND |
Manufacturer | |
Manufacturer Product Number | LGU2A272MELB |
Description | CAP ALUM 2700UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2A272MELB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.94 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.381 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.29000 | $64.29 |
10 | $45.35800 | $453.58 |
50 | $37.53800 | $1,876.90 |
200 | $33.03130 | $6,606.26 |
600 | $30.47665 | $18,285.99 |
1,000 | $29.52234 | $29,522.34 |
2,600 | $29.20530 | $75,933.78 |