GU Series 32x30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GU Series 32x30mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1V822MELB

DigiKey Part Number
493-8431-ND
Manufacturer
Manufacturer Product Number
LGU1V822MELB
Description
CAP ALUM 8200UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1V822MELB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.75 A @ 120 Hz
Ripple Current @ High Frequency
3.1625 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$39.58000$39.58
10$27.17800$271.78
50$22.03500$1,101.75
100$20.41500$2,041.50
500$17.63164$8,815.82
1,000$16.75652$16,756.52
2,500$15.82398$39,559.95
Manufacturers Standard Package