LGU & LKX Series 42x25mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGU & LKX Series 42x25mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1V822MELA

DigiKey Part Number
493-8430-ND
Manufacturer
Manufacturer Product Number
LGU1V822MELA
Description
CAP ALUM 8200UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1V822MELA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.73 A @ 120 Hz
Ripple Current @ High Frequency
3.1395 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$38.67000$38.67
10$26.52200$265.22
50$21.48160$1,074.08
250$18.19756$4,549.39
500$17.16476$8,582.38
1,000$16.30696$16,306.96
2,500$15.39254$38,481.35
5,000$15.36206$76,810.30
Manufacturers Standard Package