Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent




LGU1V682MELB | |
|---|---|
DigiKey Part Number | 493-8428-ND |
Manufacturer | |
Manufacturer Product Number | LGU1V682MELB |
Description | CAP ALUM 6800UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1V682MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.31 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.6565 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.41000 | $31.41 |
| 10 | $21.26100 | $212.61 |
| 50 | $17.04320 | $852.16 |
| 200 | $14.60425 | $2,920.85 |
| 600 | $13.22085 | $7,932.51 |
| 1,000 | $12.70370 | $12,703.70 |
| 2,600 | $11.90758 | $30,959.71 |
| 5,000 | $11.46939 | $57,346.95 |











