GU Series 52x25mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GU Series 52x25mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1V123MELA

DigiKey Part Number
493-7183-ND
Manufacturer
Manufacturer Product Number
LGU1V123MELA
Description
CAP ALUM 12000UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1V123MELA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.37 A @ 120 Hz
Ripple Current @ High Frequency
3.8755 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,280
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$40.09000$40.09
10$27.77500$277.75
50$22.67760$1,133.88
250$19.54772$4,886.93
Manufacturers Standard Package