



LGU1V103MELB | |
|---|---|
DigiKey Part Number | 493-7182-ND |
Manufacturer | |
Manufacturer Product Number | LGU1V103MELB |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1V103MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.5075 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.67000 | $36.67 |
| 10 | $25.00200 | $250.02 |
| 50 | $20.16900 | $1,008.45 |
| 200 | $17.38025 | $3,476.05 |
| 600 | $15.79843 | $9,479.06 |
| 1,000 | $15.20723 | $15,207.23 |
| 2,600 | $14.29716 | $37,172.62 |
| 5,000 | $13.79632 | $68,981.60 |

