LGU1K562MELC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 37
Unit Price: $72.60000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 75
Unit Price: $76.13000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $37.17762
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $62.43740
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $42.24450
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $102.67585
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $38.38043
Datasheet
5600 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1K562MELC

DigiKey Part Number
493-8469-ND
Manufacturer
Manufacturer Product Number
LGU1K562MELC
Description
CAP ALUM 5600UF 20% 80V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5600 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1K562MELC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.87 A @ 120 Hz
Ripple Current @ High Frequency
4.4505 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$37.33505$7,467.01
Manufacturers Standard Package