



LGU1K272MELB | |
---|---|
DigiKey Part Number | 493-8461-ND |
Manufacturer | |
Manufacturer Product Number | LGU1K272MELB |
Description | CAP ALUM 2700UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1K272MELB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.43 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.7945 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.02000 | $46.02 |
10 | $31.84100 | $318.41 |
50 | $25.98020 | $1,299.01 |
200 | $22.59930 | $4,519.86 |
600 | $20.68193 | $12,409.16 |
1,000 | $19.96573 | $19,965.73 |
2,600 | $19.14028 | $49,764.73 |