



LGU1K122MELZ | |
|---|---|
DigiKey Part Number | 493-8450-ND |
Manufacturer | |
Manufacturer Product Number | LGU1K122MELZ |
Description | CAP ALUM 1200UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1K122MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.44 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.656 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.26000 | $30.26 |
| 10 | $20.40600 | $204.06 |
| 50 | $16.32620 | $816.31 |
| 100 | $15.03880 | $1,503.88 |
| 500 | $12.82834 | $6,414.17 |
| 1,000 | $12.13313 | $12,133.13 |
| 2,500 | $11.39171 | $28,479.27 |
| 5,000 | $10.94033 | $54,701.65 |

