



LGU1J272MELZ | |
|---|---|
DigiKey Part Number | 493-8443-ND |
Manufacturer | |
Manufacturer Product Number | LGU1J272MELZ |
Description | CAP ALUM 2700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1J272MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.07 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3805 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.60000 | $35.60 |
| 10 | $24.24500 | $242.45 |
| 50 | $19.53920 | $976.96 |
| 250 | $16.46864 | $4,117.16 |
| 500 | $15.50278 | $7,751.39 |
| 1,000 | $14.70070 | $14,700.70 |
| 2,500 | $13.84540 | $34,613.50 |
| 5,000 | $13.32475 | $66,623.75 |

