



LGU1H822MELC | |
|---|---|
DigiKey Part Number | 493-7167-ND |
Manufacturer | |
Manufacturer Product Number | LGU1H822MELC |
Description | CAP ALUM 8200UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1H822MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.66 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.209 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.91000 | $55.91 |
| 10 | $39.01900 | $390.19 |
| 50 | $32.05560 | $1,602.78 |
| 100 | $29.86130 | $2,986.13 |
| 500 | $26.09372 | $13,046.86 |
| 1,000 | $24.90967 | $24,909.67 |
| 2,500 | $23.64757 | $59,118.93 |

